Traco PowerTMR 4-2415WIDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 0.166A 4W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 24 | |
| 0.166 | |
| 4 | |
| 1600VDC | |
| DC/DC | |
| 2.5 | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 83(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 4.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.3 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

