Traco PowerTMR 3-1212EDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 12 | |
| 0.25 | |
| 3 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 1(Max) | |
| 200 to 300 | |
| Yes | |
| 1% | |
| 0.5% | |
| 83(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 4.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.3 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

