Traco PowerTMR 2-4823WINDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V 0.067A/0.067A 2W 7-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| 0.067 | |
| 2 | |
| 1500VDC | |
| DC/DC | |
| 3(Max) | |
| 300(Typ) | |
| Yes | |
| 2% | |
| 0.5% | |
| 82(Typ) | |
| -40 | |
| 90 | |
| 4.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 |
| Package Width | 9.3 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

