Traco PowerTMPW 50-124-JAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.083A 50W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 24 | |
| 2.083 | |
| 50 | |
| 90 | |
| 100|277 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC | |
| 2% | |
| 2.5% | |
| 1 | |
| 50|60 | |
| ±2 | |
| 88(Typ) | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 240mV(Max) | |
| -40 | |
| 70 | |
| 180 | |
| Mounting | Chassis |
| Package Height | 25.4 |
| Package Width | 48.3 |
| Package Length | 97 |
| PCB changed | 5 |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

