Traco PowerTMPS 03-124AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.125 | |
| 3 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4242VDC | |
| 1% | |
| 1% | |
| 0.06(Typ) | |
| 47 to 63 | |
| ±2 | |
| 78 | |
| No | |
| No | |
| 70mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 17.4 | |
| Mounting | Through Hole |
| Package Height | 15.3 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

