| ECCN (US) | 3A991.a.2 |
| Part Status | Active |
| Family Name | TXZ+ |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M4 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 160 |
| Maximum Clock Rate (MHz) | 160 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 64KB |
| Interface Type | I2C/SPI/UART |
| Number of I/Os | 87 |
| No. of Timers | 1 |
| Number of ADCs | 3 |
| ADC Channels | 11/5/6 |
| ADC Resolution (bit) | 12/12/12 |
| USART | 0 |
| UART | 4 |
| USB | 0 |
| SPI | 2 |
| I2C | 2 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |