ToshibaTMPM3H2FSQG(ADBBELMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin VQFN EP
| 3A991.a.2 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 64KB | |
| 10KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 40 | |
| 2 | |
| 1 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 8 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7 | |
| 5|3.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

