| NRND | |
| Automotive | No |
| PPAP | No |
| TLCS-900 | |
| CISC | |
| 25 | |
| 25 | |
| 16 | |
| 2KB | |
| 16MB | |
| No | |
| UART | |
| 55 | |
| 10 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5|2.7 | |
| 3|5 | |
| 3.3|5.5 | |
| 600 | |
| -20 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

