ToshibaTMP91FW27UG(C,JZ)Microcontrollers - MCUs
MCU 16-bit 900/L1 CISC 128KB Flash 3.3V 64-Pin LQFP
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| TLCS-900 | |
| CISC | |
| 900/L1 | |
| 27 | |
| 27 | |
| 16 | |
| Flash | |
| 128KB | |
| 12KB | |
| 16MB | |
| Yes | |
| I2C/UART | |
| 53 | |
| 7 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 600 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

