ToshibaTMP86PM47AUG(C,JZ)Microcontrollers - MCUs
MCU 8-bit CISC 32KB Flash 5V 44-Pin LQFP
| Compliant | |
| LTB | |
| Automotive | No |
| PPAP | No |
| TLCS-870 | |
| CISC | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 32KB | |
| 1KB | |
| 64KB | |
| Yes | |
| SIO/UART | |
| 35 | |
| 3 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 250 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

