ToshibaTMP86PM29BUG(C,JZ)Microcontrollers - MCUs
MCU 8-bit CISC 32KB EPROM 5V 64-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TLCS-870 | |
| CISC | |
| 16 | |
| 16 | |
| 8 | |
| EPROM | |
| 32KB | |
| 1.5KB | |
| 64KB | |
| SIO/UART | |
| 39 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 350 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Used in any modern day system or circuit design this TMP86PM29BUG(C,JZ) microcontroller from Toshiba, will make any design more versatile.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

