ToshibaTMP86FS23AUG(K,JZ)Microcontrollers - MCUs
MCU 8-bit CISC 60KB Flash 64-Pin LQFP
| Supplier Unconfirmed | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TLCS-870/C | |
| CISC | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 60KB | |
| 2KB | |
| Yes | |
| SIO/UART | |
| 51 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 3.5 | |
| 5 | |
| 5.5 | |
| 350 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

