Texas InstrumentsTMP75CIDRTemperature and Humidity Sensors

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R

This TMP75CIDR temperature and humidity sensor from Texas Instruments can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

504 parts: Ships tomorrow

    Total$0.93Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      504
      Country Of origin:
      Malaysia
         
      • Price: $0.9313
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 504 parts
      • Price: $0.9313

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.