| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 6400ppm/°C |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 6V |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Application | Temperature Monitoring|Thermal Compensation|Thermal Threshold Detection |
| Body Material | Silicon |
| Packaging | Tape and Reel |
| Product Length (mm) | 1.05(Max) |
| Product Depth (mm) | 0.65(Max) |
| Product Height (mm) | 0.5(Max) |
| Construction | Solder Pad |
| Mounting | Surface Mount |