| Supplier Unconfirmed | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Hercules TMS570 | |
| RISC | |
| ARM Cortex R5F | |
| ARM | |
| 300 | |
| 300 | |
| 16|32 | |
| Flash | |
| 4MB | |
| 512KB | |
| 128KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART | |
| 145 | |
| 2 | |
| 32/32 | |
| 14 | |
| 2 | |
| 41/41 | |
| 12/12 | |
| 0 | |
| 4 | |
| 0 | |
| 5 | |
| 2 | |
| 0 | |
| 4 | |
| 3 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 1.14|3 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 337 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 337 | |
| Lead Shape | Ball |
This TMP5704357BZWTQQ1 microcontroller from Texas Instruments is perfect for users that want a fast CPU.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

