| Compliant | |
| EAR99 | |
| Obsolete | |
| TMP422AIDCNTG4 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1.25°C/±3°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 38 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

