| Compliant | |
| EAR99 | |
| Obsolete | |
| TMP302BDRLT | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.2°C | |
| Digital | |
| 1.4 | |
| 3.3 | |
| 3.6 | |
| 8(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
This TMP302BDRLT temperature and humidity sensor developed by Texas Instruments will double up ambient condition reader into one sensor. It has a digital output. This device has a minimum operating supply voltage of 1.4 V and a maximum of 3.6 V. This part has a temperature range of -55 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

