| Compliant | |
| EAR99 | |
| Obsolete | |
| TMP300BIDCKT | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±2°C | |
| 10mV/°C | |
| Analog | |
| 1.8 | |
| 2.5|3.3|5|9|12|15 | |
| 18 | |
| 110(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
This TMP300BIDCKT temperature and humidity sensor developed by Texas Instruments will record analog ambient conditions in a room. It has an analog output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 18 V. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

