| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±0.2°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 85 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Double up your sensor needs by using this TMP275AIDGKR temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 12(Max) bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 127 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

