Analog DevicesTMP17FSZTemperature and Humidity Sensors
Temp Sensor Analog 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±2.5°C(Max) | |
| Digital | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This TMP17FSZ temperature and humidity sensor from Analog Devices will sample ambient conditions. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 30 V. This part has a temperature range of -40 °C to 105 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

