| Compliant | |
| EAR99 | |
| Obsolete | |
| TMP117NAIYBGT | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±0.1°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.8 | |
| 3.3 | |
| 5.5 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.98(Max) |
| Package Length | 1.52(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

