| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±0.1°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.4 | |
| 3.3 | |
| 3.6 | |
| 10 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Ideal for ambient condition devices this TMP112AIDRLR temperature and humidity sensor by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

