| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | TMP1075DSGT |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | IC |
| Resolution (bit) | 12 |
| Accuracy | ±0.25°C |
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Output Type | Digital |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |