Analog DevicesTMP04FT9Temperature and Humidity Sensors
Temp Sensor Digital 3-Pin TO-92 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±2°C | |
| Digital | |
| 4.5 | |
| 5 | |
| 7 | |
| 1300 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 4.83 |
| Package Width | 3.68 |
| Package Length | 4.83 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This TMP04FT9 temperature and humidity sensor from Analog Devices will sample ambient conditions. It has a digital output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 7 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

