Analog DevicesTMP01ESZ-REELTemperature and Humidity Sensors

Temp Sensor Analog 8-Pin SOIC N T/R

Combine your sensor needs by using this TMP01ESZ-REEL temperature and humidity sensor from Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 13.2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

1,163 parts: Ships tomorrow

    Total$19.87Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1163
      Country Of origin:
      Philippines
         
      • Price: $19.87
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,163 parts
      • Price: $19.87

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.