Traco PowerTMP 30212CAC to DC Power Supplies
AC/DC Power Supply Dual-OUT -12V/12V 1.3A/1.3A 30W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| -12|12 | |
| 1.3 | |
| 30 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.55 | |
| 47 to 440 | |
| ±2 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| -25 | |
| 60 | |
| Mounting | Chassis |
| Package Height | 25.6 |
| Package Width | 63.8 |
| Package Length | 112 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

