LittelfuseTMOV20RP750EVaristors

Var MOV 750VAC/970VDC 10000A 1320V Thru-Hole Radial Bulk

When different voltages are applied to this TMOV20RP750E MOV from Littelfuse will change resistance. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 1980 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 28 mm tall and 12 mm deep with a diameter of 23 mm. Its capacitance value is 175pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 750 VAC and the maximum DC voltage rating is 970 VDC. This varistor has a voltage of 1320 V.

235 parts: Ships in 2 days

    Total$2.27Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2333+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 235 parts
      • Price: $2.2651

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.