10-25% Off

LittelfuseTMOV20RP320EL2T7Varistors

Var MOV 320VAC/420VDC 10000A 561V Thru-Hole Radial T/R

The Littelfuse TMOV® and iTMOV® thermally protected varistors represent a new development in integrated circuit protection. Both versions are comprised of radial leaded Metal Oxide Varistors (MOVs) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449.

The TMOV® and iTMOV® varistor’s integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® and iTMOV® varistors offer quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.

The iTMOV® varistor differs from the TMOV® varistor by the inclusion of a third lead for the purpose of indicating that the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry.

Additionally TMOV® and iTMOV® varistors are wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.



Features and Benefits

  • RoHS compliant Halogen Free and Lead–free available
  • Designed to facilitate compliance to UL1449 for SPD products
  • High peak surge current rating up to 10kA
  • Wave solderable
  • Standard lead form and spacing option
  • -55°C to +85°C operating temp range
  • Three-lead version available for indication purposes


Applications

  • SPD Products
  • AC Panel Protection Modules
  • AC /DC Power Supplies
  • Surge Protected Strip Connectors
  • AC Power Meters
  • Relocatable AC Power Taps
  • GFCI (Ground Fault Current Interrupter)
  • UPS
  • Inverters
  • Appliances


Typical Application



Never worry about improper resistance being seen by your components with this TMOV20RP320EL2T7 MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 100 A and clamping voltage is 840 V. This part has a pitch of 7.5 mm. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 750pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This device utilizes metal oxide technology. This product is 28 mm tall and 11 mm deep with a diameter of 23 mm. This varistor has a voltage of 561 V.

Import TariffMay apply to this part

17,399 parts: Ships tomorrow

    Total$0.84Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.841
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.841
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 17,397 parts
      • Price: $0.8327

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.