LittelfuseTMOV20RP250EVaristors

Var MOV 250VAC/320VDC 10000A 429V Thru-Hole Radial Bulk

The Littelfuse TMOV® and iTMOV® thermally protected varistors represent a new development in integrated circuit protection. Both versions are comprised of radial leaded Metal Oxide Varistors (MOVs) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449.

The TMOV® and iTMOV® varistor’s integrated thermal element, in conjunction with appropriate enclosure design, helps facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications. The TMOV® and iTMOV® varistors offer quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients.

The iTMOV® varistor differs from the TMOV® varistor by the inclusion of a third lead for the purpose of indicating that the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry.

Additionally TMOV® and iTMOV® varistors are wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.



Features and Benefits

  • RoHS compliant Halogen Free and Lead–free available
  • Designed to facilitate compliance to UL1449 for SPD products
  • High peak surge current rating up to 10kA
  • Wave solderable
  • Standard lead form and spacing option
  • -55°C to +85°C operating temp range
  • Three-lead version available for indication purposes


Applications

  • SPD Products
  • AC Panel Protection Modules
  • AC /DC Power Supplies
  • Surge Protected Strip Connectors
  • AC Power Meters
  • Relocatable AC Power Taps
  • GFCI (Ground Fault Current Interrupter)
  • UPS
  • Inverters
  • Appliances


Typical Application



Apply different voltages to this TMOV20RP250E MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 650 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.001uF. This varistor has a voltage of 429 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This device is made with metal oxide technology. This product is 28 mm tall and 9.5 mm deep with a diameter of 23 mm.

800 parts: Ships in 3 days

    Total$518.44Price for 400

    • (400)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 800 parts
      • Price: $1.2961

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.