SamtecTMMS-115-01-F-Q-RA-FSConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 60 POS 2mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 60 | |
| 4 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 5.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 34.37 | |
| 15.5 | |
| 12.07 | |
| Through Hole |
This shrouded TMMS-115-01-F-Q-RA-FS header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 4-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMMS-115-01-F-Q-RA-FS is housed in black liquid crystal polymer. It uses the solder termination method. This product is 34.37 mm long, 12.07 mm tall and 15.5 mm deep. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

