SamtecTMMS-105-01-F-Q-RA-FSConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 4 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 5.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 14.37 | |
| 15.5 | |
| 12.07 | |
| Through Hole |
Use this shrouded TMMS-105-01-F-Q-RA-FS connector from Samtec when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 4-row connector. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMMS-105-01-F-Q-RA-FS is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 14.37 mm long, 12.07 mm tall and 15.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

