SamtecTMMH-134-01-L-TConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 102 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 102 | |
| 3 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 68 | |
| 6 | |
| 5.2 | |
| 2.46 | |
| Through Hole |
As an added safety precaution, the unshrouded TMMH-134-01-L-T header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 102 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 3-row connector. Its pitch is 2 mm. This device has a maximum current rating of 5.8 A/contact. TMMH-134-01-L-T is housed in black liquid crystal polymer. This product is 68 mm long, 5.2 mm tall and 6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

