SamtecTMMH-120-01-F-DVConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Tube

Safety is an important concern when designing electronic devices. Samtec's unshrouded TMMH-120-01-F-DV header connector helps protect your equipment from accidental shortages. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TMMH-120-01-F-DV is housed in black liquid crystal polymer. It uses the solder termination method. This product is 40 mm long, 5.71 mm tall and 7.04 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 weeks
    • Price: $3.17
    1. 1+$3.17
    2. 25+$3.03
    3. 50+$2.89

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.