Top Searched

STMicroelectronicsTMMDB3DIACs

DIAC 36V 0.05mA 2-Pin Mini-MELF T/R

Using a current trigger will turn this diac TMMDB3 thyristor manufactured from STMicroelectronics on and applying a forward-biased voltage to it will keep it on. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 102,000 parts

Regional Inventory: 39,500

    Total$0.44Price for 1

    39,500 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.4371
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 9,500 parts
      • Price: $0.4371
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0605
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      France
      • In Stock: 62,500 parts
      • Price: $0.0872

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.