SamtecTMM-150-05-G-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 100 | |
| 1.97 | |
| 3.15 | |
| 2.29 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

