SamtecTMM-150-03-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 100 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 100 | |
| 3.94 | |
| 5.5 | |
| 2.7 | |
| Through Hole |
Samtec's unshrouded TMM-150-03-G-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.5 A/contact. TMM-150-03-G-D is housed in black liquid crystal polymer. This product is 100 mm long, 5.5 mm tall and 3.94 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

