SamtecTMM-150-01-TM-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 100 POS 2mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 100 | |
| 7.97 | |
| 3.94 | |
| 3.05 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
