SamtecTMM-125-01-S-Q-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 100 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 100 | |
| 4 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 50 | |
| 11.97 | |
| 8 | |
| 3.05 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TMM-125-01-S-Q-RA header connector from Samtec. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. This is a 4-row connector. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50 mm long, 8 mm tall and 11.97 mm deep. TMM-125-01-S-Q-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
