SamtecTMM-113-04-T-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 26 | |
| 3.94 | |
| 3.41 | |
| 2.29 | |
| Through Hole |
Reduce safety concerns with this unshrouded TMM-113-04-T-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with matte tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 26 mm long, 3.41 mm tall and 3.94 mm deep. This connector has an operating temperature of -55 to 105 °C. TMM-113-04-T-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

