SamtecTMM-112-01-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 24 | |
| 1.97 | |
| 4.7 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TMM-112-01-T-S header connector helps protect your equipment from accidental shortages. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with matte tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24 mm long, 4.7 mm tall and 1.97 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TMM-112-01-T-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

