SamtecTMM-112-01-L-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 24 | |
| 5.97 | |
| 1.98 | |
| 3.05 | |
| Through Hole |
Easily mount this unshrouded TMM-112-01-L-S-RA header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24 mm long, 1.97 mm tall and 5.97 mm deep. TMM-112-01-L-S-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

