SamtecTMM-110-03-L-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TMM-110-03-L-S connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 5.5 mm tall and 1.97 mm deep. TMM-110-03-L-S is housed in black liquid crystal polymer.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$1.45Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 10 parts
      • Price: $1.45

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.