SamtecTMM-110-01-L-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 1.97 | |
| 4.7 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 3.5 | |
| Through Hole |
Samtec brings you their unshrouded TMM-110-01-L-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 5.5 A/contact. It uses the solder termination method. TMM-110-01-L-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 4.7 mm tall and 1.97 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

