SamtecTMM-110-01-G-D-SMConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded TMM-110-01-G-D-SM header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20 mm long, 5.97 mm tall and 7.06 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMM-110-01-G-D-SM is housed in black liquid crystal polymer.

Import TariffMay apply to this part

10 parts: Ships in 2 days

    Total$3.24Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 10 parts
      • Price: $3.24

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.