SamtecTMM-108-01-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 1.97 | |
| 4.7 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TMM-108-01-T-S header connector helps protect your equipment from accidental shortages. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TMM-108-01-T-S is housed in black liquid crystal polymer. This product is 16 mm long, 4.7 mm tall and 1.97 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

