SamtecTMM-106-01-L-S-SMConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 12 | |
| 4.83 | |
| 5.97 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TMM-106-01-L-S-SM connector from Samtec. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12 mm long, 5.97 mm tall and 4.83 mm deep. It uses the solder termination method. TMM-106-01-L-S-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

