10-25% Off

SamtecTMM-104-01-L-D-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TMM-104-01-L-D-RA header connector. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 500 VAC. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 8 mm long, 3.94 mm tall and 7.97 mm deep. TMM-104-01-L-D-RA is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

601 parts: Ships tomorrow

    Total$1.09Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 601 parts
      • Price: $1.09

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.