SamtecTMM-103-01-SM-D-SMConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 6 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

