SamtecTMM-103-01-G-D-SMConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Tube

Samtec's unshrouded TMM-103-01-G-D-SM header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMM-103-01-G-D-SM is housed in black liquid crystal polymer. This product is 6 mm long, 5.97 mm tall and 7.06 mm deep.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$1.12Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $1.12

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.