SamtecTMM-102-03-T-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TMM-102-03-T-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a header type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TMM-102-03-T-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 4 mm long, 5.5 mm tall and 3.94 mm deep.

Total In Stock: 46 parts

Regional Inventory: 35

    Total$0.48Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 11 parts
      • Price: $0.411

    35 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2207+
      Manufacturer Lead Time:
      1 week
      • In Stock: 35 parts
      • Price: $0.4848

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.